Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
4 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Terminal Type
Through Hole
Stock information temporarily unavailable.
€ 161.26
€ 161.26 Each (Exc. Vat)
€ 199.96
€ 199.96 Each (inc. VAT)
TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 4 A, Through Hole
1
€ 161.26
€ 161.26 Each (Exc. Vat)
€ 199.96
€ 199.96 Each (inc. VAT)
TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 4 A, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING 35
Contact Configuration
1NO
Contact Current Rating
4 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Terminal Type
Through Hole