TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 12 V ac 3.4mm Surface Mount

RS Stock No.: 479-1514PBrand: TE ConnectivityManufacturers Part No.: 4-1437565-9
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.4mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V ac

Voltage Rating

12V dc

Height

10.41mm

Operating Force

1.57 N

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35°C → +85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.00

€ 0.21 Each (Supplied in a Bag) (Exc. Vat)

€ 26.04

€ 0.26 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 12 V ac 3.4mm Surface Mount
Select packaging type

€ 21.00

€ 0.21 Each (Supplied in a Bag) (Exc. Vat)

€ 26.04

€ 0.26 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 12 V ac 3.4mm Surface Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Bag
100 - 480€ 0.21€ 4.20
500 - 980€ 0.18€ 3.60
1000+€ 0.18€ 3.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.4mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V ac

Voltage Rating

12V dc

Height

10.41mm

Operating Force

1.57 N

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35°C → +85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more