Technical Document
Specifications
Brand
TE ConnectivitySeries
FASTIN-FASTON .250
Gender
Male
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Overall Length
29.14mm
Country of Origin
United States
You may be interested in

TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.36Each (In a Pack of 100) (Exc. Vat)
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.781Each (In a Pack of 100) (Exc. Vat)
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in

TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.36Each (In a Pack of 100) (Exc. Vat)
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.781Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
FASTIN-FASTON .250
Gender
Male
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Overall Length
29.14mm
Country of Origin
United States
You may be interested in

TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.36Each (In a Pack of 100) (Exc. Vat)
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²Brand: TE Connectivity
€ 0.781Each (In a Pack of 100) (Exc. Vat)