E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Blue 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-6

RS Stock No.: 329-9540Brand: TE ConnectivityManufacturers Part No.: 44A0111-20-6
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

32 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

€ 114.46

€ 114.46 1 Reel of 100 Metres (Exc. Vat)

€ 141.93

€ 141.93 1 Reel of 100 Metres (inc. VAT)

TE Connectivity Blue 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-6

€ 114.46

€ 114.46 1 Reel of 100 Metres (Exc. Vat)

€ 141.93

€ 141.93 1 Reel of 100 Metres (inc. VAT)

TE Connectivity Blue 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

32 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)