Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.2 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
19/36 AWG
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
AS-81044, NEMA-WC-27500
Fire Behaviour
Flame Retardant
Series
44A
Shield Type
Unshielded
Insulation Wall Thickness
0.08mm
Size of Strands
36 AWG
Number of Strands
19
Product details
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible
€ 100.60
€ 100.60 1 Reel of 100 Metres (Exc. Vat)
€ 124.74
€ 124.74 1 Reel of 100 Metres (inc. VAT)
1
€ 100.60
€ 100.60 1 Reel of 100 Metres (Exc. Vat)
€ 124.74
€ 124.74 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.2 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
19/36 AWG
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
AS-81044, NEMA-WC-27500
Fire Behaviour
Flame Retardant
Series
44A
Shield Type
Unshielded
Insulation Wall Thickness
0.08mm
Size of Strands
36 AWG
Number of Strands
19
Product details
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible