Technical Document
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity MTE Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity MTE Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in