5-1453 Series Vertical Edge Connector, Panel Mount, 5-Contacts, 1-Row

RS Stock No.: 505-887Brand: TE ConnectivityManufacturers Part No.: 5-145339-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Panel Mount

Series

5-1453

Country of Origin

United States

€ 288.39

€ 288.39 1 Pack of 8 (Exc. Vat)

€ 357.60

€ 357.60 1 Pack of 8 (inc. VAT)

5-1453 Series Vertical Edge Connector, Panel Mount, 5-Contacts, 1-Row

€ 288.39

€ 288.39 1 Pack of 8 (Exc. Vat)

€ 357.60

€ 357.60 1 Pack of 8 (inc. VAT)

5-1453 Series Vertical Edge Connector, Panel Mount, 5-Contacts, 1-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Panel Mount

Series

5-1453

Country of Origin

United States