TE Connectivity, 1 PCB Socket, Rated At 5A, 28 → 25 AWG Wire Size

RS Stock No.: 164-2317Brand: TE ConnectivityManufacturers Part No.: 5-5330808-6
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

1 Series

Wire Size

28 → 25 AWG

Length

3.61mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States

Stock information temporarily unavailable.

€ 2,760.00

€ 1.38 Each (In a Bag of 2000) (Exc. Vat)

€ 3,422.40

€ 1.711 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 1 PCB Socket, Rated At 5A, 28 → 25 AWG Wire Size

€ 2,760.00

€ 1.38 Each (In a Bag of 2000) (Exc. Vat)

€ 3,422.40

€ 1.711 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 1 PCB Socket, Rated At 5A, 28 → 25 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Series

1 Series

Wire Size

28 → 25 AWG

Length

3.61mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States