Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TE Connectivity 885000 Series Nylon D Sub Backshell, 9 Way

RS Stock No.: 717-4448Brand: TE ConnectivityManufacturers Part No.: 5-885000-1
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Series

885000

Product details

TE Connectivity Plastic Backshell for D-Subminiature Connector

Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

€ 10.15

€ 10.15 Each (Exc. Vat)

€ 12.59

€ 12.59 Each (inc. VAT)

TE Connectivity 885000 Series Nylon D Sub Backshell, 9 Way
Select packaging type

€ 10.15

€ 10.15 Each (Exc. Vat)

€ 12.59

€ 12.59 Each (inc. VAT)

TE Connectivity 885000 Series Nylon D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.15
10 - 24€ 8.77
25 - 49€ 7.86
50 - 74€ 6.92
75+€ 6.47

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Series

885000

Product details

TE Connectivity Plastic Backshell for D-Subminiature Connector

Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body

TE Connectivity AMPLIMITE D-Subminiature Connectors