5102159, 503566-1300 2.54mm Pitch 16 Way Right Angle FPC Connector, Through Hole

RS Stock No.: 505-950Brand: TE ConnectivityManufacturers Part No.: 5102159-3
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Board Mount

Termination Type

Through Hole

Body Orientation

Right Angle

Series

5102159

Series Number

503566-1300

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 413.71

€ 413.71 1 Tray of 100 (Exc. Vat)

€ 513.00

€ 513.00 1 Tray of 100 (inc. VAT)

5102159, 503566-1300 2.54mm Pitch 16 Way Right Angle FPC Connector, Through Hole

€ 413.71

€ 413.71 1 Tray of 100 (Exc. Vat)

€ 513.00

€ 513.00 1 Tray of 100 (inc. VAT)

5102159, 503566-1300 2.54mm Pitch 16 Way Right Angle FPC Connector, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Board Mount

Termination Type

Through Hole

Body Orientation

Right Angle

Series

5102159

Series Number

503566-1300

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more