E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.06 - 1.0 mm², 0.14 - 1.0 mm²

RS Stock No.: 205-0068Brand: TE ConnectivityManufacturers Part No.: 60-0011-011-P00
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Socket

Contact Size

1 mm

Wire Size

0.06 - 1.0 mm², 0.14 - 1.0 mm²

Termination Method

Crimp

Series

Slotted

For Use With

923 Insulation Insert 8/9-pin, 623 Insulation Insert

Current Rating

10A

Stock information temporarily unavailable.

€ 1.72

€ 1.72 Each (Exc. Vat)

€ 2.13

€ 2.13 Each (inc. VAT)

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.06 - 1.0 mm², 0.14 - 1.0 mm²

€ 1.72

€ 1.72 Each (Exc. Vat)

€ 2.13

€ 2.13 Each (inc. VAT)

TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.06 - 1.0 mm², 0.14 - 1.0 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Socket

Contact Size

1 mm

Wire Size

0.06 - 1.0 mm², 0.14 - 1.0 mm²

Termination Method

Crimp

Series

Slotted

For Use With

923 Insulation Insert 8/9-pin, 623 Insulation Insert

Current Rating

10A