TE Connectivity FASTON .110 Insulated Female Crimp Receptacle, 1.57 x 0.79mm Tab Size, 0.2mm² to 0.6mm²

RS Stock No.: 797-2185Brand: TE ConnectivityManufacturers Part No.: 61454-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Minimum Wire Size mm²

0.2mm²

Gender

Female

Series

FASTON .110

Maximum Wire Size mm²

0.6mm²

Tab Size

1.57 x 0.79mm

Insulation

Insulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity FASTON 110 Series Crimp Receptacles

FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
€ 3.274Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TE Connectivity FASTON .110 Insulated Female Crimp Receptacle, 1.57 x 0.79mm Tab Size, 0.2mm² to 0.6mm²

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TE Connectivity FASTON .110 Insulated Female Crimp Receptacle, 1.57 x 0.79mm Tab Size, 0.2mm² to 0.6mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
€ 3.274Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Minimum Wire Size mm²

0.2mm²

Gender

Female

Series

FASTON .110

Maximum Wire Size mm²

0.6mm²

Tab Size

1.57 x 0.79mm

Insulation

Insulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Contact Plating

Tin

Country of Origin

United States

Product details

TE Connectivity FASTON 110 Series Crimp Receptacles

FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
€ 3.274Each (In a Pack of 10) (Exc. Vat)