Technical Document
Specifications
Brand
TE ConnectivitySeries
Corcom EEJ
Termination Method
Faston
Current Rating
20A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
Depth
29.99mm
Height
79.38mm
Operating Temperature Range
-10 → +40 °C
Dimensions
53 x 29.99 x 79.38mm
Leakage Current
0.38 mA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
China
€ 685.44
€ 28.56 Each (In a Box of 24) (Exc. Vat)
€ 849.95
€ 35.414 Each (In a Box of 24) (inc. VAT)
24
€ 685.44
€ 28.56 Each (In a Box of 24) (Exc. Vat)
€ 849.95
€ 35.414 Each (In a Box of 24) (inc. VAT)
24
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
24 - 24 | € 28.56 | € 685.44 |
48+ | € 24.64 | € 591.36 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Corcom EEJ
Termination Method
Faston
Current Rating
20A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
Depth
29.99mm
Height
79.38mm
Operating Temperature Range
-10 → +40 °C
Dimensions
53 x 29.99 x 79.38mm
Leakage Current
0.38 mA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
China