Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
3
Number of Stages
Single Stage
Series
Corcom AYO
Operating Frequency
50 Hz, 60Hz
Length
85.6mm
Depth
38.7mm
Height
52.5mm
Capacitance
15 nF, 100nF
Dimensions
85.6 x 38.7 x 52.5mm
Inductance
450 μH
Minimum Operating Temperature
-10°C
Leakage Current
3 mA
Maximum Operating Temperature
+40°C
Standards Met
CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3
Product details
Corcom AYO Series Compact Low Current 3-phase WYE RFI Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.
Good for attenuation beginning at 100kHz
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals
€ 296.80
€ 59.36 Each (Supplied in a Box) (Exc. Vat)
€ 368.03
€ 73.61 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
5
€ 296.80
€ 59.36 Each (Supplied in a Box) (Exc. Vat)
€ 368.03
€ 73.61 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 9 | € 59.36 |
10 - 24 | € 56.38 |
25 - 49 | € 53.95 |
50+ | € 50.74 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
3
Number of Stages
Single Stage
Series
Corcom AYO
Operating Frequency
50 Hz, 60Hz
Length
85.6mm
Depth
38.7mm
Height
52.5mm
Capacitance
15 nF, 100nF
Dimensions
85.6 x 38.7 x 52.5mm
Inductance
450 μH
Minimum Operating Temperature
-10°C
Leakage Current
3 mA
Maximum Operating Temperature
+40°C
Standards Met
CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3
Product details
Corcom AYO Series Compact Low Current 3-phase WYE RFI Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.
Good for attenuation beginning at 100kHz
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals