Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG FASTON .250
Gender
Female
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Country of Origin
Taiwan, Province Of China
You may be interested in
TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm²Brand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
TE Connectivity PIDG FASTON .250 Yellow Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
TE Connectivity PIDG FASTON .250 Yellow Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm²Brand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG FASTON .250
Gender
Female
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Country of Origin
Taiwan, Province Of China
You may be interested in
TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm²Brand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)