TE Connectivity IEC Connector Flange Mount Socket, 2P, Quick Connect Termination, 15A, 250 V

RS Stock No.: 782-0949Brand: TE ConnectivityManufacturers Part No.: 6ESRM-3
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

250 V

Gender

Male

Mounting Type

Flange Mount

Current Rating

15A

Termination Method

Quick Connect

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Maximum Operating Temperature

+65°C

Series

SR Series

Product details

SR Series IEC Power Inlets C-14

A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.

Stock information temporarily unavailable.

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

TE Connectivity IEC Connector Flange Mount Socket, 2P, Quick Connect Termination, 15A, 250 V

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

TE Connectivity IEC Connector Flange Mount Socket, 2P, Quick Connect Termination, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.52
10 - 24€ 6.42
25 - 49€ 6.19
50+€ 6.13

Technical Document

Specifications

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

250 V

Gender

Male

Mounting Type

Flange Mount

Current Rating

15A

Termination Method

Quick Connect

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Maximum Operating Temperature

+65°C

Series

SR Series

Product details

SR Series IEC Power Inlets C-14

A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.