Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Backshell
Shell Size
23
Orientation
Straight
Gender
Female
Housing Material
Plastic
Colour
Black
Length
43mm
Strain Relief
No
Standards/Approvals
RoHS
Product Details
For use with TE Connectivity's CPC connectors.
Stock information temporarily unavailable.
€ 79.09
€ 79.09 Each (Exc. Vat)
€ 98.07
€ 98.07 Each (inc. VAT)
1
€ 79.09
€ 79.09 Each (Exc. Vat)
€ 98.07
€ 98.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 79.09 |
| 5 - 24 | € 75.25 |
| 25 - 49 | € 71.34 |
| 50 - 99 | € 67.37 |
| 100+ | € 63.06 |
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Backshell
Shell Size
23
Orientation
Straight
Gender
Female
Housing Material
Plastic
Colour
Black
Length
43mm
Strain Relief
No
Standards/Approvals
RoHS
Product Details
For use with TE Connectivity's CPC connectors.