Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass Alloy
Contact Resistance
10mΩ
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
20 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass Alloy
Contact Resistance
10mΩ
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C