TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac

RS Stock No.: 500-531PBrand: TE ConnectivityManufacturers Part No.: 794940-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9A

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 178.00

€ 1.78 Each (Supplied in a Box) (Exc. Vat)

€ 220.72

€ 2.207 Each (Supplied in a Box) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac
Select packaging type

€ 178.00

€ 1.78 Each (Supplied in a Box) (Exc. Vat)

€ 220.72

€ 2.207 Each (Supplied in a Box) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Box
100 - 370€ 1.78€ 8.90
375 - 1495€ 1.54€ 7.70
1500+€ 1.31€ 6.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9A

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more