Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
9A
Housing Material
Nylon
Country of Origin
China
Product details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
TE Connectivity Mini-Universal MATE-N-LOK Connector System
€ 10.95
€ 2.19 Each (In a Pack of 5) (Exc. Vat)
€ 13.58
€ 2.716 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.95
€ 2.19 Each (In a Pack of 5) (Exc. Vat)
€ 13.58
€ 2.716 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 2.19 | € 10.95 |
100 - 370 | € 1.10 | € 5.50 |
375 - 1495 | € 1.10 | € 5.50 |
1500 - 2995 | € 1.07 | € 5.35 |
3000+ | € 1.07 | € 5.35 |
Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
9A
Housing Material
Nylon
Country of Origin
China
Product details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts