TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

RS Stock No.: 680-6927Brand: TE ConnectivityManufacturers Part No.: 796190-1
brand-logo

Technical Document

Specifications

Number Of Contacts

24

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Voltage Rating

600.0 V

Shell Size

23

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed

Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38.53

€ 38.53 Each (Exc. Vat)

€ 47.78

€ 47.78 Each (inc. VAT)

TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

€ 38.53

€ 38.53 Each (Exc. Vat)

€ 47.78

€ 47.78 Each (inc. VAT)

TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Voltage Rating

600.0 V

Shell Size

23

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed

Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more