Technical Document
Specifications
Brand
TE ConnectivityPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
300psi
Accuracy
0.25 %
Output Type
Digital
Series
85BSD
Country of Origin
China
Stock information temporarily unavailable.
€ 244.22
€ 244.22 Each (Exc. Vat)
€ 302.83
€ 302.83 Each (inc. VAT)
TE Connectivity 85BSD Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Absolute Reading
Select packaging type
Standard
1
€ 244.22
€ 244.22 Each (Exc. Vat)
€ 302.83
€ 302.83 Each (inc. VAT)
TE Connectivity 85BSD Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Absolute Reading
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 244.22 |
5 - 9 | € 235.58 |
10 - 29 | € 227.17 |
30+ | € 221.35 |
Technical Document
Specifications
Brand
TE ConnectivityPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
300psi
Accuracy
0.25 %
Output Type
Digital
Series
85BSD
Country of Origin
China