187IN RECEP.REDX0.5

RS Stock No.: 118-5742Brand: TE ConnectivityManufacturers Part No.: 9-160481-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.3mm²

Tab Size

4.8 x 0.5mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 16 AWG

Insulation Material

Nylon

Series

PIDG FASTON .187

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

187IN RECEP.REDX0.5

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

187IN RECEP.REDX0.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.3mm²

Tab Size

4.8 x 0.5mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 16 AWG

Insulation Material

Nylon

Series

PIDG FASTON .187

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more