E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 50VA Chassis Mounting Transformer, 24V ac

RS Stock No.: 782-6799Brand: TE ConnectivityManufacturers Part No.: 9-1611461-2
brand-logo

Technical Document

Specifications

Primary Voltage Rating

575V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

Chassis

Length

6.67mm

Width

5.54mm

Depth

6.65mm

Dimensions

6.67 x 5.54 x 6.65mm

Weight

953g

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 50VA Chassis Mounting Transformer, 24V ac

P.O.A.

TE Connectivity 50VA Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

575V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

Chassis

Length

6.67mm

Width

5.54mm

Depth

6.65mm

Dimensions

6.67 x 5.54 x 6.65mm

Weight

953g

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Mexico

You may be interested in