Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Automotive Connector Plug Black PCB 21 Way, Solder Termination 9-966140-6

RS Stock No.: 183-9188Brand: TE ConnectivityManufacturers Part No.: 9-966140-6
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Header

Number Of Contacts

21

Gender

Male

Number Of Rows

3

Mounting Type

PCB

Colour

Black

Termination Method

Solder

Height

25.7mm

Width

42.5mm

Depth

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

€ 18.90

€ 9.45 Each (In a Pack of 2) (Exc. Vat)

€ 23.44

€ 11.718 Each (In a Pack of 2) (inc. VAT)

TE Connectivity Automotive Connector Plug Black PCB 21 Way, Solder Termination 9-966140-6

€ 18.90

€ 9.45 Each (In a Pack of 2) (Exc. Vat)

€ 23.44

€ 11.718 Each (In a Pack of 2) (inc. VAT)

TE Connectivity Automotive Connector Plug Black PCB 21 Way, Solder Termination 9-966140-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48€ 9.45€ 18.90
50 - 98€ 8.82€ 17.64
100+€ 8.20€ 16.40

Technical Document

Specifications

Type

Header

Number Of Contacts

21

Gender

Male

Number Of Rows

3

Mounting Type

PCB

Colour

Black

Termination Method

Solder

Height

25.7mm

Width

42.5mm

Depth

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Country of Origin

Germany