TE Connectivity CERTI-CRIMP II for Backplane and Circular Contacts 16-24 AWG, 0.3 → 0.8mm² Wire

Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 18AWG
Wire Size mm²
0.3 → 0.8mm²
For Use With
Backplane and Circular Contacts 16-24 AWG
Series
CERTI-CRIMP II
Overall Length
297 mm
Country of Origin
United States
€ 1,925.12
€ 1,925.12 Each (Exc. Vat)
€ 2,387.15
€ 2,387.15 Each (inc. VAT)
1
€ 1,925.12
€ 1,925.12 Each (Exc. Vat)
€ 2,387.15
€ 2,387.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
22 → 18AWG
Wire Size mm²
0.3 → 0.8mm²
For Use With
Backplane and Circular Contacts 16-24 AWG
Series
CERTI-CRIMP II
Overall Length
297 mm
Country of Origin
United States