Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP-QUICK Connector Housing
Series
AMP-QUICK
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Product details
Amp-Quick Contacts
2.54mm TE Connectivity Amp-Quick Range
€ 2.60
€ 0.26 Each (In a Pack of 10) (Exc. Vat)
€ 3.22
€ 0.322 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 2.60
€ 0.26 Each (In a Pack of 10) (Exc. Vat)
€ 3.22
€ 0.322 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | € 0.26 | € 2.60 |
200 - 740 | € 0.23 | € 2.30 |
750 - 2990 | € 0.18 | € 1.80 |
3000 - 5990 | € 0.16 | € 1.60 |
6000+ | € 0.16 | € 1.60 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP-QUICK Connector Housing
Series
AMP-QUICK
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Product details