Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.22 mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
100m
Insulation material
Polyester
Voltage Rating
600 V
Outer Diameter
1.05mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Copper
Cable Type
Harsh Environment
Series
99M
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
19
Product details
Type 99M®
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.
Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating
Standards
Def Stan 61-12 Part 18 Issue 5 Type 1
€ 111.04
€ 111.04 1 Reel of 100 Metres (Exc. Vat)
€ 137.69
€ 137.69 1 Reel of 100 Metres (inc. VAT)
1
€ 111.04
€ 111.04 1 Reel of 100 Metres (Exc. Vat)
€ 137.69
€ 137.69 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.22 mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
100m
Insulation material
Polyester
Voltage Rating
600 V
Outer Diameter
1.05mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Copper
Cable Type
Harsh Environment
Series
99M
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
19
Product details
Type 99M®
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.
Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating
Standards
Def Stan 61-12 Part 18 Issue 5 Type 1