Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cable, heatshrink, tubing, moi

RS Stock No.: 265-1385Brand: TE ConnectivityManufacturers Part No.: ATUM-32/8-0
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

32mm

Shrunk Diameter

8mm

Colour

Black

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Stock information temporarily unavailable.

P.O.A.

Cable, heatshrink, tubing, moi

P.O.A.

Cable, heatshrink, tubing, moi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

32mm

Shrunk Diameter

8mm

Colour

Black

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No