E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Solder Sleeve Kit 1.5 → 15.1mm Cable Diameter

RS Stock No.: 542-5583Brand: TE ConnectivityManufacturers Part No.: B-155-MIXT-01
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

15.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

B-155

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.

You may be interested in
Stock information temporarily unavailable.

€ 169.96

€ 169.96 Each (Exc. Vat)

€ 210.75

€ 210.75 Each (inc. VAT)

TE Connectivity Solder Sleeve Kit 1.5 → 15.1mm Cable Diameter

€ 169.96

€ 169.96 Each (Exc. Vat)

€ 210.75

€ 210.75 Each (inc. VAT)

TE Connectivity Solder Sleeve Kit 1.5 → 15.1mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 169.96
15 - 49€ 163.95
50+€ 157.69
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

15.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

B-155

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.

You may be interested in