TE Connectivity, 4.7Ω 100W Thick Film Chassis Mount Resistor BDS2A1004R7K ±10%

RS Stock No.: 225-1121Brand: TE ConnectivityManufacturers Part No.: BDS2A1004R7K
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

4.7Ω

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Product details

100 Watt BDS100 Series

From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:

Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 123.26

€ 123.26 Each (Exc. Vat)

€ 152.84

€ 152.84 Each (inc. VAT)

TE Connectivity, 4.7Ω 100W Thick Film Chassis Mount Resistor BDS2A1004R7K ±10%
Select packaging type

€ 123.26

€ 123.26 Each (Exc. Vat)

€ 152.84

€ 152.84 Each (inc. VAT)

TE Connectivity, 4.7Ω 100W Thick Film Chassis Mount Resistor BDS2A1004R7K ±10%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 123.26
5 - 9€ 112.63
10 - 24€ 101.62
25+€ 90.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

4.7Ω

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Product details

100 Watt BDS100 Series

From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:

Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more