Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
30
Gender
Female
Body Orientation
Straight
Contact Plating
Gold
Current Rating
10A
Series
RP622
Minimum Operating Temperature
-55°C
Voltage Rating
450 V
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Country of Origin
Germany
Product details
RP622 Male and Female Connectors DIN41622
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.
Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
1
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
30
Gender
Female
Body Orientation
Straight
Contact Plating
Gold
Current Rating
10A
Series
RP622
Minimum Operating Temperature
-55°C
Voltage Rating
450 V
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Country of Origin
Germany
Product details
RP622 Male and Female Connectors DIN41622
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.
Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac