Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
CFR200
Temperature Coefficient
-500 → -100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

€ 3.10
€ 0.31 Each (In a Pack of 10) (Exc. Vat)
€ 3.84
€ 0.384 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.10
€ 0.31 Each (In a Pack of 10) (Exc. Vat)
€ 3.84
€ 0.384 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.31 | € 3.10 |
100 - 240 | € 0.13 | € 1.30 |
250 - 490 | € 0.10 | € 1.00 |
500 - 990 | € 0.10 | € 1.00 |
1000+ | € 0.08 | € 0.80 |

Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
CFR200
Temperature Coefficient
-500 → -100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
