TE Connectivity 10Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W - CRGS2010J10R

RS Stock No.: 905-6318Brand: TE ConnectivityManufacturers Part No.: CRGS2010J10R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

≤±200ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2010 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2010 (5025M) Polymer Resistor 5% 3/4W
€ 0.161Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (In a Bag of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 10Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W - CRGS2010J10R
Select packaging type

€ 6.30

€ 0.63 Each (In a Bag of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 10Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W - CRGS2010J10R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.63€ 6.30
50 - 90€ 0.42€ 4.20
100 - 240€ 0.37€ 3.70
250 - 490€ 0.31€ 3.10
500+€ 0.26€ 2.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2010 (5025M) Polymer Resistor 5% 3/4W
€ 0.161Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

≤±200ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2010 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2010 (5025M) Polymer Resistor 5% 3/4W
€ 0.161Each (Supplied as a Tape) (Exc. Vat)