Technical Document
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
1.7mm
Sleeve Length
26mm
Material
Polyolefin
Dielectric Strength
2kV
Voltage Rating
2 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Product details
Low temperature Solder Sleeves
Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires
€ 0.73
€ 0.73 Each (Exc. Vat)
€ 0.91
€ 0.91 Each (inc. VAT)
1
€ 0.73
€ 0.73 Each (Exc. Vat)
€ 0.91
€ 0.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 0.73 |
15 - 49 | € 0.70 |
50+ | € 0.68 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
1.7mm
Sleeve Length
26mm
Material
Polyolefin
Dielectric Strength
2kV
Voltage Rating
2 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Product details
Low temperature Solder Sleeves
Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires