TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector

RS Stock No.: 241-0329Brand: TE ConnectivityManufacturers Part No.: DBAS 978-25-61 SN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

61

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France

€ 2,210.43

€ 2,210.43 Each (Exc. Vat)

€ 2,740.93

€ 2,740.93 Each (inc. VAT)

TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector

€ 2,210.43

€ 2,210.43 Each (Exc. Vat)

€ 2,740.93

€ 2,740.93 Each (inc. VAT)

TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

61

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France