Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, DEUTSCH DRC Automotive Connector Plug Screw 40 Way, Solder Termination DRC13-40PA

RS Stock No.: 217-5530Brand: TE ConnectivityManufacturers Part No.: DRC13-40PA
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Header

Number Of Contacts

40

Gender

Male

Number Of Rows

4

Current Rating

13A

Mounting Type

Screw

Series

DEUTSCH DRC

Termination Method

Solder

Stock information temporarily unavailable.

€ 483.21

€ 53.69 Each (In a Tray of 9) (Exc. Vat)

€ 599.18

€ 66.576 Each (In a Tray of 9) (inc. VAT)

TE Connectivity, DEUTSCH DRC Automotive Connector Plug Screw 40 Way, Solder Termination DRC13-40PA

€ 483.21

€ 53.69 Each (In a Tray of 9) (Exc. Vat)

€ 599.18

€ 66.576 Each (In a Tray of 9) (inc. VAT)

TE Connectivity, DEUTSCH DRC Automotive Connector Plug Screw 40 Way, Solder Termination DRC13-40PA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive Header

Number Of Contacts

40

Gender

Male

Number Of Rows

4

Current Rating

13A

Mounting Type

Screw

Series

DEUTSCH DRC

Termination Method

Solder