TE Connectivity NTC Thermistor, 100kΩ, -40°C Min, +125°C Max

RS Stock No.: 239-1744Brand: TE ConnectivityManufacturers Part No.: GA2K7MCD1
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+125°C

Response Time

200 ms

Resistance

100kΩ

Country of Origin

China

Stock information temporarily unavailable.

€ 44.24

€ 44.24 Each (Exc. Vat)

€ 54.86

€ 54.86 Each (inc. VAT)

TE Connectivity NTC Thermistor, 100kΩ, -40°C Min, +125°C Max

€ 44.24

€ 44.24 Each (Exc. Vat)

€ 54.86

€ 54.86 Each (inc. VAT)

TE Connectivity NTC Thermistor, 100kΩ, -40°C Min, +125°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 44.24
10 - 24€ 42.70
25 - 49€ 41.19
50 - 99€ 39.73
100+€ 38.29

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+125°C

Response Time

200 ms

Resistance

100kΩ

Country of Origin

China