Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
€ 12.25
€ 2.45 Each (In a Pack of 5) (Exc. Vat)
€ 15.19
€ 3.038 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 12.25
€ 2.45 Each (In a Pack of 5) (Exc. Vat)
€ 15.19
€ 3.038 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 2.45 | € 12.25 |
100 - 245 | € 1.67 | € 8.35 |
250 - 495 | € 1.51 | € 7.55 |
500 - 1245 | € 1.41 | € 7.05 |
1250+ | € 1.31 | € 6.55 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C