Technical Document
Specifications
Brand
TE ConnectivityMaximum Coil Frequency
3GHz
Coil Resistance
1.028Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Impedance
50Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
250V dc
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Dimensions
14.6 x 9.4 x 10mm
Operating Time Including Bounce
3 → 5ms
Depth
9.4mm
Length
14.6mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
€ 213.00
€ 21.30 Each (Supplied on a Reel) (Exc. Vat)
€ 264.12
€ 26.41 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 213.00
€ 21.30 Each (Supplied on a Reel) (Exc. Vat)
€ 264.12
€ 26.41 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | € 21.30 |
25 - 49 | € 20.41 |
50 - 99 | € 19.26 |
100+ | € 18.53 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Coil Frequency
3GHz
Coil Resistance
1.028Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Impedance
50Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
250V dc
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Dimensions
14.6 x 9.4 x 10mm
Operating Time Including Bounce
3 → 5ms
Depth
9.4mm
Length
14.6mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)