TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±2%RH, 6 Pins

RS Stock No.: 893-7146Brand: TE ConnectivityManufacturers Part No.: HPP845E031R5
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.7 %RH

Product details

TE Connectivity HTU21D(F) Series Digital Humidity Sensors with Temperature Output

The HTU21D(F) is a digital humidity sensor with temperature output by MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm footprint. This sensor provides calibrated, linearized signals in digital, I²C format.

HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.

Every sensor is individually calibrated and tested. Lot identification is printed on the sensor and an electronic identification code is stored on the chip – which can be read out by command. Low battery can be detected and a checksum improves communication reliability. The resolution of these digital humidity sensors can be changed by command (8/12bit up to 12/14bit for RH/T).

With MEAS’ improvements and miniaturization of this sensor, the performance-to-price ratio has been improved – and eventually, any device should benefit from its cutting edge energy saving operation mode.

• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free and reflow processes
• Individual marking for compliance to stringent traceability requirements

Applications

• Automotive: defogging, HVAC
• Printers
• Medical
• Home Appliance
• Humidifier

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.34

€ 3.34 Each (Exc. Vat)

€ 4.14

€ 4.14 Each (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±2%RH, 6 Pins
Select packaging type

€ 3.34

€ 3.34 Each (Exc. Vat)

€ 4.14

€ 4.14 Each (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±2%RH, 6 Pins

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.7 %RH

Product details

TE Connectivity HTU21D(F) Series Digital Humidity Sensors with Temperature Output

The HTU21D(F) is a digital humidity sensor with temperature output by MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm footprint. This sensor provides calibrated, linearized signals in digital, I²C format.

HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.

Every sensor is individually calibrated and tested. Lot identification is printed on the sensor and an electronic identification code is stored on the chip – which can be read out by command. Low battery can be detected and a checksum improves communication reliability. The resolution of these digital humidity sensors can be changed by command (8/12bit up to 12/14bit for RH/T).

With MEAS’ improvements and miniaturization of this sensor, the performance-to-price ratio has been improved – and eventually, any device should benefit from its cutting edge energy saving operation mode.

• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free and reflow processes
• Individual marking for compliance to stringent traceability requirements

Applications

• Automotive: defogging, HVAC
• Printers
• Medical
• Home Appliance
• Humidifier

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more