Technical Document
Specifications
Brand
TE ConnectivityResistance
82Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
€ 126.20
€ 25.24 Each (In a Box of 5) (Exc. Vat)
€ 156.49
€ 31.298 Each (In a Box of 5) (inc. VAT)
5
€ 126.20
€ 25.24 Each (In a Box of 5) (Exc. Vat)
€ 156.49
€ 31.298 Each (In a Box of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
82Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use