Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
1029Ω
Coil Power
140mW
Contact Material
Gold Plated
Height
5.7mm
Minimum Operating Temperature
-40°C
Series
IM
Maximum Operating Temperature
+85°C
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
€ 72.00
€ 7.20 Each (Supplied on a Reel) (Exc. Vat)
€ 89.28
€ 8.93 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 72.00
€ 7.20 Each (Supplied on a Reel) (Exc. Vat)
€ 89.28
€ 8.93 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | € 7.20 |
25 - 99 | € 6.92 |
100 - 249 | € 6.63 |
250+ | € 5.93 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
1029Ω
Coil Power
140mW
Contact Material
Gold Plated
Height
5.7mm
Minimum Operating Temperature
-40°C
Series
IM
Maximum Operating Temperature
+85°C
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL