Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Coil Resistance
1000Ω
Country of Origin
Switzerland
Product details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL
€ 3,520.00
€ 3.52 Each (In a Tube of 1000) (Exc. Vat)
€ 4,364.80
€ 4.365 Each (In a Tube of 1000) (inc. VAT)
1000
€ 3,520.00
€ 3.52 Each (In a Tube of 1000) (Exc. Vat)
€ 4,364.80
€ 4.365 Each (In a Tube of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Coil Resistance
1000Ω
Country of Origin
Switzerland
Product details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL