TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4038Brand: TE ConnectivityManufacturers Part No.: JJLV0UG1070NOPPRTB
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 6.55

€ 1.31 Each (In a Pack of 5) (Exc. Vat)

€ 8.12

€ 1.624 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

€ 6.55

€ 1.31 Each (In a Pack of 5) (Exc. Vat)

€ 8.12

€ 1.624 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China