E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Button Microswitch, Solder Lug Terminal, 0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A

RS Stock No.: 223-8168Brand: TE ConnectivityManufacturers Part No.: K1126490
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Solder Lug

Contact Current Rating

0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A at 250 Vac A

Contact Configuration

SPST

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 35.40

€ 35.40 Each (Exc. Vat)

€ 43.90

€ 43.90 Each (inc. VAT)

TE Connectivity Button Microswitch, Solder Lug Terminal, 0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A

€ 35.40

€ 35.40 Each (Exc. Vat)

€ 43.90

€ 43.90 Each (inc. VAT)

TE Connectivity Button Microswitch, Solder Lug Terminal, 0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Solder Lug

Contact Current Rating

0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A at 250 Vac A

Contact Configuration

SPST

IP Rating

IP65

Country of Origin

Germany