E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 130kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F130K

RS Stock No.: 149-010Brand: TE ConnectivityManufacturers Part No.: LR1F130K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

130kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1F

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity 130kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F130K
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity 130kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F130K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

130kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1F

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in