E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Push Button Switch, Latching, PCB, 6.5mm Cutout, DPDT

RS Stock No.: 756-7175Brand: TE ConnectivityManufacturers Part No.: MPS203NPC
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Panel Cut Out Diameter

6.5mm

Mounting Type

PCB

Contact Configuration

DPDT

Contact Current Rating

3 A @ 125 V ac

Contact Material

Silver Plated Brass

Manufacturer Part No.

1977740-3

Terminal Type

PCB

Country of Origin

China

Product details

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series

MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Push Button Switch, Latching, PCB, 6.5mm Cutout, DPDT

P.O.A.

TE Connectivity Push Button Switch, Latching, PCB, 6.5mm Cutout, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching

Panel Cut Out Diameter

6.5mm

Mounting Type

PCB

Contact Configuration

DPDT

Contact Current Rating

3 A @ 125 V ac

Contact Material

Silver Plated Brass

Manufacturer Part No.

1977740-3

Terminal Type

PCB

Country of Origin

China

Product details

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series

MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories