10kΩ, SMD Trimmer Potentiometer 0.25W TE Connectivity

RS Stock No.: 484-4769Brand: TE ConnectivityManufacturers Part No.: MR-3314J103E
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

Solder Pad

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 3.038Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W TE Connectivity

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W TE Connectivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 3.038Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

Solder Pad

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
€ 3.038Each (In a Pack of 5) (Exc. Vat)