E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 11 Pin 250V ac DIN Rail Relay Socket, for use with MT Series

RS Stock No.: 424-7483Brand: TE ConnectivityManufacturers Part No.: MT78613 8-1415043-1
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

For Use With

MT Series

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail

Product details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 11 Pin 250V ac DIN Rail Relay Socket, for use with MT Series

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 11 Pin 250V ac DIN Rail Relay Socket, for use with MT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

250V ac

For Use With

MT Series

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail

Product details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA